HARTING RJ Industrial Series RJ45 Connector Female, Through Hole 360° Shielded Angled 1 Port 8 Way
- RS Stock No.:
- 740-138
- Mfr. Part No.:
- 09455511151
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 40 units)*
$487.27
(exc. GST)
$536.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $487.27 | $12.182 |
*price indicative
- RS Stock No.:
- 740-138
- Mfr. Part No.:
- 09455511151
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | 360° Shielded | |
| Magnetic | Yes | |
| Orientation | Angled | |
| LED | No | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -25°C | |
| Light Pipes | Yes | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 1977 DUXR2.E254191 | |
| Width | 11.75mm | |
| Series | RJ Industrial | |
| Length | 15.75mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type 360° Shielded | ||
Magnetic Yes | ||
Orientation Angled | ||
LED No | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -25°C | ||
Light Pipes Yes | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 1977 DUXR2.E254191 | ||
Width 11.75mm | ||
Series RJ Industrial | ||
Length 15.75mm | ||
- COO (Country of Origin):
- CN
The HARTING RJ45 Connector is a compact, angled modular jack designed for Ethernet applications, supporting data rates from 10/100 Mbit up to 10 Gbit and Power over Ethernet (PoE). Its excellent EMC behaviour ensures reliable performance in various environments.
Features & Benefits
Compact design optimises space in device integration
Integrated optical fibres enhance data transmission capabilities
Excellent EMC behaviour reduces interference for stable performance
SMC compatible for versatile applications
Versions available for 10/100 Mbit up to 10 Gbit Ethernet and PoE
Usable for IP65/IP67 device integration with HARTING Push Pull and Han 3 A RJ45
360° shielded design provides robust protection against electromagnetic interference
Through hole mount type ensures secure installation
Contact material of phosphor bronze with gold over nickel plating enhances durability
Operating temperature range from -25 °C to 70 °C supports diverse environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum operating temperature for this product?
The maximum operating temperature is 70 °C.
Is this product suitable for low-voltage DC circuits?
This product is designed for Ethernet applications and PoE, not specifically for low-voltage DC circuits.
Is this connector approved for railway or transportation use?
This connector meets standards including CSA C22.2 and DNV GL, making it suitable for various applications.
Related links
- HARTING RJ Industrial Series RJ45 Connector Female, Through Hole 360° Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat6 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Vertical 1 Port 8 Way
