HARTING HARTING RJ Industrial Series RJ45 Connector Male, Cable, Cat6a Shielded Straight 1 Port 1 Way

Temporarily out of stock
RS Stock No.:
146-281
Distrelec Article No.:
302-19-031
Mfr. Part No.:
09451511570
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

LAN Category

Cat6a

Mount Type

Cable

Number of Ports

1

Number of Ways

1

Connector Gender

Male

Connector Type

IDC

Shield Type

Shielded

Orientation

Straight

IP Rating

IP20

Minimum Operating Temperature

-40°C

Termination Type

IDC

Maximum Operating Temperature

85°C

Series

HARTING RJ Industrial

Hazardous Area Certification

No

Standards/Approvals

RoHS Conforms, ISO/IEC 11801, IEC 60603-7, EN 50173-1

Contact Material

Copper Alloy

Contact Plating

Nickel Plated

COO (Country of Origin):
LV

Harting RJ Industrial Series RJ45 Connector, 1 Port Number, Straight Orientation - 09451511570


This RJ45 connector is a male connector designed for high-performance Ethernet cable applications. This Cat6a Ethernet connector is specifically built to provide reliable connectivity in various automation and electronics environments. Featuring a straight orientation, this shielded RJ45 plug ensures efficient transmission and reduced interference, making it a suitable choice for demanding tasks.

Features & Benefits


• Designed with IDC technology for easy and efficient installation

• Shielded construction prevents electromagnetic interference

• High-quality copper alloy connector for superior conductivity

• IP20 rating offers protection in indoor environments

• Single-port design ensures focused connectivity solutions

• Compatible with HARTING RJ Industrial systems for versatile use

Applications


• Used for connecting high-speed networking equipment

• Ideal for industrial automation requiring robust connectivity

• Perfect for electrical installations in machinery and control systems

• Utilised in mechanical systems for reliable data transmission

What specific advantages does the shielded design provide?


The shielded design mitigates the risk of signal interference caused by nearby devices, enhancing data integrity during transmission. This is particularly beneficial in automation environments where signal clarity is crucial.

How does the IDC feature simplify the installation process?


The IDC technology allows for a quick connection without the need for soldering or additional tools, enabling users to achieve a secure installation swiftly, which is essential in fast-paced settings.

Can this connector be used in outdoor settings?


This connector has an IP20 rating, which indicates it is intended for indoor use only and may not withstand outdoor conditions, such as moisture or extreme temperatures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy