HARTING HARTING RJ Industrial Series Ethernet Connector Female, Cable, Cat6a Shielded 1 Port 1 Way
- RS Stock No.:
- 286-2769
- Distrelec Article No.:
- 300-60-350
- Mfr. Part No.:
- 09455451564
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$31.04
(exc. GST)
$34.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $31.04 |
| 10 - 49 | $29.75 |
| 50 - 99 | $28.48 |
| 100 - 199 | $26.53 |
| 200 + | $25.62 |
*price indicative
- RS Stock No.:
- 286-2769
- Distrelec Article No.:
- 300-60-350
- Mfr. Part No.:
- 09455451564
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 1 | |
| Connector Type | Plug-In | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, UL | |
| Series | HARTING RJ Industrial | |
| Hazardous Area Certification | No | |
| Contact Plating | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 1 | ||
Connector Type Plug-In | ||
Connector Gender Female | ||
Shield Type Shielded | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, UL | ||
Series HARTING RJ Industrial | ||
Hazardous Area Certification No | ||
Contact Plating Nickel Plated | ||
- COO (Country of Origin):
- LV
The HARTING modular connector, configured as 1x1 offers a versatile and convenient solution for single-port connectivity applications.
Cable Mount
Related links
- HARTING HARTING RJ Industrial Series RJ45 Connector Male Cat6a Shielded Right Angle 1 Port 1 Way
- HARTING HARTING RJ Industrial Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 1 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING HARTING RJ Industrial Series RJ45 Connector Male, Cat5 Shielded Straight 1 Port 1 Way
- HARTING HARTING RJ Industrial Series RJ45 Connector Male, Cat5 Shielded Angled 1 Port 1 Way
- HARTING HARTING RJ Industrial Series RJ45 Connector Male, Cat5 Shielded Right Angle 1 Port 1 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
