Bulgin Standard Buccaneer - Ethernet Cat8 Ethernet Cable, 3 m, Shielded, Black PVC
- RS Stock No.:
- 287-0952
- Distrelec Article No.:
- 303-97-945
- Mfr. Part No.:
- PX0857/3M00
- Brand:
- Bulgin
Get a bulk buy discount
Add 10 more to save $79.60
View bulk pricing optionsSubtotal (1 unit)*
$191.02
(exc. GST)
$210.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $191.02 | - |
| 10 - 24 | $183.06 | $79.60 |
| 25 - 49 | $175.11 | $397.75 |
| 50 - 99 | $163.17 | $1,392.50 |
| 100 + | $157.62 | $3,340.00 |
*price indicative
- RS Stock No.:
- 287-0952
- Distrelec Article No.:
- 303-97-945
- Mfr. Part No.:
- PX0857/3M00
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | Standard Buccaneer - Ethernet | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat8 | |
| Cable Length | 3m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Fire Behaviour | UL 94 V-2 | |
| Standards/Approvals | UL94V-2, EN60068-2-52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1 | |
| Voltage | 72V | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series Standard Buccaneer - Ethernet | ||
Product Type Ethernet Cable | ||
LAN Category Cat8 | ||
Cable Length 3m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Fire Behaviour UL 94 V-2 | ||
Standards/Approvals UL94V-2, EN60068-2-52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1 | ||
Voltage 72V | ||
- COO (Country of Origin):
- CN
The Bulgin overmould flex connector PX0857 series pre-wired patch cord with an IP68 RJ45 to shielded RJ45 3m cable is designed to meet cat 8 specification requirements. It features a fully shielded system with S-FTP cable construction, making it water and dustproof to IP68 when mated with compatible connectors. The product is supplied with a sealing cap to maintain the IP rating of unmated connectors, allowing it to mate with all PX08 standard series RJ45 panel mount connectors.
Cat 8 specification with PVC jacket cable
Supplied with PX0835 sealing cap to maintain IP rating of unmated connectors
Mate with all PX08 standard series RJ45 panel mount connectors
Related links
- Bulgin Standard Buccaneer - Ethernet Shielded, Black Polyvinyl Chloride Sheath
- Bulgin Standard Buccaneer - Ethernet Shielded, Black Polyvinyl Chloride Sheath
- Bulgin Standard Buccaneer - Ethernet Shielded, Black Screened Polyvinyl Chloride Sheath
- Bulgin RJ45 Black Polyvinyl Chloride Sheath
- RS PRO White Unterminated to Unterminated Polyvinyl Chloride Sheath, S/FTP
- Bulgin Black Polyurethane Shielded
- RS PRO White Unterminated to Unterminated Polyvinyl Chloride Sheath, S/FTP
- Bulgin Buccaneer for Data Black Polyurethane Sheath Screened, Shielded
