RS PRO Cat8 Ethernet Cable, 100 m, White Unterminated Unterminated, S/FTP PVC

Get a bulk buy discount

Add 500 more to save 17%

View bulk pricing options

Subtotal (1 reel of 100 metres)*

$1,378.90

(exc. GST)

$1,516.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
100 - 400$13.789$1,378.90-
500 +$11.349$1,134.9017%

*price indicative

RS Stock No.:
207-8189
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

Cable Length

100m

LAN Category

Cat8

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Connector Type A

Unterminated

Connector Type B

Unterminated

Jacket Material

PVC

Jacket Colour

White

Standards/Approvals

No

Voltage

300V

COO (Country of Origin):
CN

RS PRO 4 pairs S/FTP Cat8 LSZH Cable


This RS Pro Cat8 cable is lightweight, rugged and reliable. Constructed to provide high-performance, It offers four pair twisted cable with rated temperature of 75℃ .It has outer jacket thickness of 0.4 mm with jacket tensile strength 9 Mpa.It has electrical characteristics such as maximum delay skew of 7.5 ns/30m with maximum conductor DC resistance 7 Ω/100m.

Features and Benefits


  • Number of Pairs: 4

  • Minimum insulation resistance: 5000 MΩ·Km

  • Maximum operating voltage: UL 300 V

  • Conductor materia: Solid bare copper

  • Insulation material: Foam PE

  • Twisting lay length : ≦30mm

  • Cabling lay length : ≦200mm

  • Outer jacket tensile strength : ≧9 MPa

  • Outer jacket elongation : ≧100%
  • ;
  • Rated temperature: 75℃
  • ;
  • Flame test: EUROCLASS Eca
  • ;● LSZH jacket

    Applications:


  • 100Base-T4
  • ;
  • 100Base-TX

  • ;
  • 100VG-AnyLAN
  • ;
  • 1000Base-T
  • ;
  • 1000Base-TX
  • ;
  • 155Mbps ATM
  • ;
  • 622Mbps ATM
  • ;
  • 10 Gb Ethernet

  • ;
  • 40 Gb Ethernet


  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy