Bulgin Standard Buccaneer - Ethernet Cat8 Ethernet Cable, 5 m, Shielded Screened, Black PVC
- RS Stock No.:
- 287-0953
- Distrelec Article No.:
- 303-97-946
- Mfr. Part No.:
- PX0857/5M00
- Brand:
- Bulgin
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$218.11
(exc. GST)
$239.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $218.11 | - |
| 10 - 24 | $209.02 | 4% |
| 25 - 49 | $199.95 | 8% |
| 50 - 99 | $186.32 | 14% |
| 100 + | $179.94 | 17% |
*price indicative
- RS Stock No.:
- 287-0953
- Distrelec Article No.:
- 303-97-946
- Mfr. Part No.:
- PX0857/5M00
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | Standard Buccaneer - Ethernet | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat8 | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 60068-2-52 | |
| Fire Behaviour | UL 94 V-2 | |
| Voltage | 72V | |
| Outside Diameter | 38.1mm | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series Standard Buccaneer - Ethernet | ||
Product Type Ethernet Cable | ||
LAN Category Cat8 | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 60068-2-52 | ||
Fire Behaviour UL 94 V-2 | ||
Voltage 72V | ||
Outside Diameter 38.1mm | ||
- COO (Country of Origin):
- CN
The Bulgin overmould flex connector PX0857 series pre-wired patch cord is designed to meet cat 8 specification and it is water and dustproof to IP68 when mated with compatible connectors, with a fully shielded system and S-FTP cable construction, this product is essential for high speed data transmission in demanding environments.
Cat 8 specification for high-speed data transmission
Fully shielded system for enhanced data integrity
Supplied with a PX0835 sealing cap to maintain IP rating of unmated connectors
Mate with all PX08 standard series RJ45 panel mount connectors
Related links
- Bulgin Standard Buccaneer - Ethernet Shielded, Black Screened Polyvinyl Chloride Sheath
- Bulgin Standard Buccaneer - Ethernet Shielded, Black Polyvinyl Chloride Sheath
- Bulgin Standard Buccaneer - Ethernet Shielded, Black Polyvinyl Chloride Sheath
- StarTech.com NLBL Shielded, Blue Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBL Shielded, Blue Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBL Shielded, Blue Screened Low Smoke Zero Halogen Sheath
- Bulgin Black Polyvinyl Chloride Shielded
- Bulgin PX0898 Black Polyvinyl Chloride Sheath
