Phoenix Contact VS-M12FSBP Cat5 Cable Assembly 2 Core, Blue, 2 m, Shielded Screened, Cat5 Cable, PUR

Subtotal (1 unit)*

$123.29

(exc. GST)

$135.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$123.29

*price indicative

RS Stock No.:
282-4665
Mfr. Part No.:
1405866
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

VS-M12FSBP

Product Type

Cable Assembly

Cable Length

2m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Sub Type

Cat5 Cable

Shield Type

Shielded

Screened/Unscreened

Screened

Jacket Colour

Blue

Jacket Material

PUR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Fire Behaviour

Halogen Free

Standards/Approvals

RoHS

Conductor Material

Bare Copper

Number of Cores

2

Outside Diameter

6.4mm

Cross Sectional Area

0.14mm²

Voltage

60V

COO (Country of Origin):
DE
The Phoenix Contact Device connector with rear mounting.

Sealed on the cable side for optimum tightness of seal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy