Phoenix Contact VS Cat5 Ethernet Cable 8 Core, Blue, 5 m, Shielded Screened, Ethernet, PUR

Subtotal (1 unit)*

$98.14

(exc. GST)

$107.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.14

*price indicative

RS Stock No.:
255-8760
Mfr. Part No.:
1412655
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

VS

LAN Category

Cat5

Cable Length

5m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Sub Type

Ethernet

Screened/Unscreened

Screened

Jacket Material

PUR

Jacket Colour

Blue

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

EAC Approval ID: 19060508

Fire Behaviour

Flammability rating according to UL 94 V2

Number of Cores

8

Conductor Material

Bare Copper Wire

Outside Diameter

7.7mm

Cross Sectional Area

26AWG

Voltage

100V

COO (Country of Origin):
PL
The Phoenix Contact shielded network cable has 8 positions it is flexible cable conduit capable with RJ45/IP20 and free cable end. it is 5 m long and available in sea blue color.

IP 20 protection

V2 flammability rating as per UL94

Rated for 750+ insertion/withdrawal cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy