Phoenix Contact VS Cat5 Ethernet Cable 2 Core, Blue, 2 m, Shielded Screened, Ethernet Cable, PUR

Subtotal (1 unit)*

$171.17

(exc. GST)

$188.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$171.17

*price indicative

RS Stock No.:
255-8765
Mfr. Part No.:
1412859
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

VS

Cable Length

2m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Sub Type

Ethernet Cable

Shield Type

Shielded

Screened/Unscreened

Screened

Jacket Colour

Blue

Jacket Material

PUR

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Fire Behaviour

Flammability rating according to UL 94 V2

Standards/Approvals

EAC Approval ID: 19060508

Number of Cores

2

Voltage

100V

Cross Sectional Area

26AWG

Conductor Material

Bare Copper Wire

Outside Diameter

7.7mm

COO (Country of Origin):
PL
The Phoenix Contact shielded network cable has 8 positions it is flexible cable conduit capable with RJ45/IP20 and on both ends. it is 5 m long and available in sea blue color.

IP 20 protection

V2 flammability rating as per UL94

Rated for 750+ insertion/withdrawal cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy