Phoenix Contact VS Cat5 Ethernet Cable 8 Core, Blue, 2 m, Shielded Screened, PUR
- RS Stock No.:
- 255-8764
- Mfr. Part No.:
- 1412794
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 255-8764
- Mfr. Part No.:
- 1412794
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | VS | |
| Cable Length | 2m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Blue | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | IEC 60332-1-2 | |
| Standards/Approvals | ID: RU D-DE.HB35.B.00385, ECSS-10.0.1 27060308, ECSS-11.0 27060307, UNSPSC 21.0 26121600, ETIM 8.0 EC001855, ECSS-9.0 27060308 | |
| Conductor Material | Bare Copper Wire | |
| Voltage | 100V | |
| Cross Sectional Area | 0.14mm² | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series VS | ||
Cable Length 2m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Blue | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour IEC 60332-1-2 | ||
Standards/Approvals ID: RU D-DE.HB35.B.00385, ECSS-10.0.1 27060308, ECSS-11.0 27060307, UNSPSC 21.0 26121600, ETIM 8.0 EC001855, ECSS-9.0 27060308 | ||
Conductor Material Bare Copper Wire | ||
Voltage 100V | ||
Cross Sectional Area 0.14mm² | ||
Number of Cores 8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact shielded network cable has 8 positions it is flexible cable conduit capable with straight plug M12/IP67and free cable end. it is 2 m long and available in sea blue color.
IP 20 protection
V2 flammability rating as per UL94
Rated for 100+ insertion/withdrawal cycles
Related links
- Phoenix Contact VS Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact VS Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact VS Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact VS Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact VS Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
