Phoenix Contact VS Cat5 Ethernet Cable 2 Core, Blue, 5 m, Shielded Screened, Cat5 Cable, PUR

Subtotal (1 unit)*

$92.65

(exc. GST)

$101.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.65

*price indicative

RS Stock No.:
255-8698
Mfr. Part No.:
1407783
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

VS

Cable Length

5m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Shield Type

Shielded

Sub Type

Cat5 Cable

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Colour

Blue

Jacket Material

PUR

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

IEC PAS 61076-3-117

Fire Behaviour

Flammability rating according to UL 94 V2

Number of Cores

2

Outside Diameter

6.4mm

Conductor Material

Bare Copper Wire

Voltage

100V

Cross Sectional Area

26AWG

COO (Country of Origin):
PL
The Phoenix Contact shielded 8 position network cable with grey push pull RJ45 / IP67 and free cable end. it is 5 m long and available in water blue color.

IP67 protection

V2 flammability rating as per UL94

Rated for 200+ insertion/withdrawal cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy