HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45, 2 m, Green, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 261-5369
- Mfr. Part No.:
- RJ45C6AGN-2.0M
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$15.55
(exc. GST)
$17.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.55 |
*price indicative
- RS Stock No.:
- 261-5369
- Mfr. Part No.:
- RJ45C6AGN-2.0M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Ethernet Cable | |
| Series | RJ45 | |
| LAN Category | Cat6a | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Green | |
| Standards/Approvals | BS EN 50173, IEC 60332-1, ISO 11801:2002 (inc. Amend. A1 & A2), ANSI/TIA/EIA 568-C.2, IEC 61156-6 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Ethernet Cable | ||
Series RJ45 | ||
LAN Category Cat6a | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Green | ||
Standards/Approvals BS EN 50173, IEC 60332-1, ISO 11801:2002 (inc. Amend. A1 & A2), ANSI/TIA/EIA 568-C.2, IEC 61156-6 | ||
- COO (Country of Origin):
- CH
HellermannTyton Connectivity Ethernet Cable, 2m Length, Terminated - RJ45C6AGN-2.0M
This Ethernet cable belongs to the Cat6a category and measures 2m in length, making it an ideal choice for various networking applications. With both ends terminated with RJ45 connectors, this cable facilitates high-speed data transfer while utilising a shielded design for enhanced performance.
Features & Benefits
• Designed for optimal performance in demanding environments
• Features RJ45 connectors for compatibility with standard network setups
• Capable of supporting high-speed data transmission requirements
• Suitable for terminated connections, ready for immediate use
Applications
• Used for gaming setups requiring high-speed data transfer
• Suitable for office networks needing reliable performance
• Ideal for connecting devices in automation and electronics
• Effective in mechanical for robust networking solutions
What is the advantage of using this cable for gaming?
The cables high-speed capabilities ensure minimal latency during gaming sessions, providing a seamless online experience. Its shielded designation also helps protect against interference, which can be particularly disruptive in gaming environments.
How does the S/FTP design benefit network stability?
The S/FTP design significantly reduces the risk of crosstalk and external interference, enhancing the cable's ability to maintain a stable connection over longer distances, which is crucial in environments with multiple devices.
What makes the green sheath colour an advantage in professional settings?
The green colour allows for quick identification in complex cable setups, making it easier to manage and organise network connections, particularly in environments with multiple cables.
Related links
- HellermannTyton Connectivity RJ45 Green, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Green, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Green, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Green, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Green, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Red, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Yellow, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Blue, S/FTP Low Smoke Zero Halogen Sheath
