HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45, 3 m, Blue, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 261-5364
- Mfr. Part No.:
- RJ45C6ABL-3.0M
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$18.40
(exc. GST)
$20.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.40 |
*price indicative
- RS Stock No.:
- 261-5364
- Mfr. Part No.:
- RJ45C6ABL-3.0M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Series | RJ45 | |
| Product Type | Ethernet Cable | |
| Cable Length | 3m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Blue | |
| Standards/Approvals | IEC 60332-1, BS EN 50173, IEC 61156-6, ANSI/TIA/EIA 568-C.2, ISO 11801:2002 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Series RJ45 | ||
Product Type Ethernet Cable | ||
Cable Length 3m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Blue | ||
Standards/Approvals IEC 60332-1, BS EN 50173, IEC 61156-6, ANSI/TIA/EIA 568-C.2, ISO 11801:2002 | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity RJ45C6ABL Series Ethernet Cable, 3M Cable Length, Blue Jacket - RJ45C6ABL-3.0M
This Ethernet cable connects networked equipment in industrial and commercial environments, providing a shielded link for data transmission over a 3M length. It combines a blue outer sheath with a low-smoke, zero-halogen composition and a screened/foiled pair construction to suit installations where reduced toxic emissions and improved electromagnetic performance are required.
Features & Benefits
• S/FTP screening reduces electromagnetic interference and crosstalk
• Low Smoke Zero Halogen sheath minimises toxic gas output in fires
• Conforms to IEC61156-6 supporting consistent signal integrity
• Meets ANSI/TIA/EIA568-C.2 for standardised Cat6 performance
• Compliant with ISO11801:2002 enabling structured cabling compatibility
• Low Smoke Zero Halogen sheath minimises toxic gas output in fires
• Conforms to IEC61156-6 supporting consistent signal integrity
• Meets ANSI/TIA/EIA568-C.2 for standardised Cat6 performance
• Compliant with ISO11801:2002 enabling structured cabling compatibility
**Applications**
• Suitable for factory automation network links requiring screened cabling
• Ideal for control cabinets in electrical and electronics installations
• Used with industrial switches for shielded LAN connections
• Can be used for workstation connections in mechanical engineering labs
• Suitable for structured cabling in commercial building backbones
• Ideal for control cabinets in electrical and electronics installations
• Used with industrial switches for shielded LAN connections
• Can be used for workstation connections in mechanical engineering labs
• Suitable for structured cabling in commercial building backbones
What fire-performance characteristic does it offer?
The outer jacket is low-smoke and zero-halogen, which limits toxic fume release and reduces dense smoke during combustion.
How is electromagnetic protection achieved?
Each pair is foil screened within an overall braided screen (S/FTP), providing enhanced rejection of external interference and pair-to-pair crosstalk.
Is it suitable for installations requiring recognised industry compliance?
The cable adheres to multiple normative references such as ANSI/TIA/EIA568-C.2 and BS EN 50173, aligning it with common structured cabling requirements.
Related links
- HellermannTyton Connectivity RJ45 Blue, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Blue, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Blue, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Blue, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Green, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Yellow, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Red, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Black, S/FTP Low Smoke Zero Halogen Sheath
