HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45, 7 m, Red, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 261-5379
- Mfr. Part No.:
- RJ45C6ARD-7.0M
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$38.14
(exc. GST)
$41.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.14 |
*price indicative
- RS Stock No.:
- 261-5379
- Mfr. Part No.:
- RJ45C6ARD-7.0M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Ethernet Cable | |
| Series | RJ45 | |
| Cable Length | 7m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Red | |
| Standards/Approvals | BS EN 50173, ANSI/TIA/EIA 568-C.2, IEC 61156-6, ISO 11801:2002, IEC 60332-1 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Ethernet Cable | ||
Series RJ45 | ||
Cable Length 7m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Red | ||
Standards/Approvals BS EN 50173, ANSI/TIA/EIA 568-C.2, IEC 61156-6, ISO 11801:2002, IEC 60332-1 | ||
- COO (Country of Origin):
- CH
HellermannTyton Connectivity RJ45C6ARD Series Ethernet Cable, 7m Cable Length, Red Jacket - RJ45C6ARD-7.0M
This Ethernet cable provides shielded network connectivity for professional installations where reduced-hazard materials and robust shielding are required. It is designed for structured cabling environments and links equipment across racks and workstations while meeting established international performance standards.
Features & Benefits
• S/FTP shielding reduces external interference for stable links
• Low smoke zero halogen jacket minimises toxic emissions in fire
• Red outer sheath aids clear circuit identification on-site
• Compliant with ISO 11801:2002 for structured cabling compatibility
• Meets IEC 61156-6 electrical performance expectations for Cat6a
• Low smoke zero halogen jacket minimises toxic emissions in fire
• Red outer sheath aids clear circuit identification on-site
• Compliant with ISO 11801:2002 for structured cabling compatibility
• Meets IEC 61156-6 electrical performance expectations for Cat6a
**Applications**
• Suitable for industrial automation network backbones
• Ideal for control-room patching and rack interconnects
• Used for field cabling in electrical and electronics workshops
• Can be used for high-density mechanical engineering test benches
• Ideal for control-room patching and rack interconnects
• Used for field cabling in electrical and electronics workshops
• Can be used for high-density mechanical engineering test benches
What material properties reduce hazard during a fire?
The outer jacket is formulated to emit low smoke and no halogenated gases when exposed to heat, lowering toxic fume risks for personnel and equipment.
How does the cables construction affect electromagnetic immunity?
The screened foil over each pair combined with an overall braided shield provides multi-layer protection against crosstalk and external EMI in electrically noisy environments.
What safety test governs its flame behaviour?
It has been tested to the IEC 60332-1 protocol, assessing vertical flame propagation on single vertical insulated wires or cables.
Related links
- HellermannTyton Connectivity RJ45 Red, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Red, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Red, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Red, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Red, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Green, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Black, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Yellow, S/FTP Low Smoke Zero Halogen Sheath
