Molex CES Cat6 Ethernet Cable, U/UTP, 305 m, Blue
- RS Stock No.:
- 261-3267
- Mfr. Part No.:
- 181740138
- Brand:
- Molex CES
Get a bulk buy discount
Add 5 more to save $390.35
View bulk pricing optionsSubtotal (1 unit)*
$1,053.65
(exc. GST)
$1,159.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1,053.65 | - |
| 5 - 9 | $975.58 | $390.35 |
| 10 + | $878.05 | $1,756.00 |
*price indicative
- RS Stock No.:
- 261-3267
- Mfr. Part No.:
- 181740138
- Brand:
- Molex CES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex CES | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 305m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | U/UTP | |
| Conductor Type | Solid | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | EN50575, UL 444 | |
| Number of Cores | 4 | |
| Conductor Material | Annealed Copper | |
| Outside Diameter | 6.1mm | |
| Select all | ||
|---|---|---|
Brand Molex CES | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 305m | ||
Terminated/Unterminated Unterminated | ||
Shield Type U/UTP | ||
Conductor Type Solid | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals EN50575, UL 444 | ||
Number of Cores 4 | ||
Conductor Material Annealed Copper | ||
Outside Diameter 6.1mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Molex Premise Networks PowerCat C6 U/UTP outdoor, underground cable sheath is manufactured from a HDPE compound that insulates the cores whilst a PE (UV) sheath provides protection against moisture. Additional nylon outer jacket provides protection against abrasion and termites. The rugged construction of this cable makes it idea for outdoor/underground installations.
PE (UV) and nylon sheathed for greater protection
UV resistant
Suitable for outdoor/underground installations
Water resistant gel-filled design
Related links
- Molex Premise Networks Cat6 Ethernet Cable Blue, U/UTP
- Molex Premise Networks Cat6 Ethernet Cable Violet, U/UTP
- Molex Premise Networks Blue RJ45 to RJ45, U/UTP Low Smoke Non-Halogen Sheath
- Molex Premise Networks Cat6 Ethernet Cable Grey, U/UTP
- Molex Premise Networks Cat6 Ethernet Cable Green, U/UTP
- Molex Premise Networks Cat6 Ethernet Cable Violet, U/UTP
- Molex Premise Networks PowerCat 6 U/UTP Patch Cord Yellow RJ45 to RJ45, U/UTP Low Smoke Zero
- Molex Premise Networks Grey RJ45 to RJ45 Low Smoke Zero Halogen Sheath, U/UTP
