Molex CES Cat6 Ethernet Cable, U/UTP, 1.5 m, Green
- RS Stock No.:
- 261-3299
- Mfr. Part No.:
- 181990517
- Brand:
- Molex CES
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$14.81
(exc. GST)
$16.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $14.81 |
| 10 - 24 | $13.83 |
| 25 - 49 | $12.71 |
| 50 - 99 | $11.33 |
| 100 + | $10.40 |
*price indicative
- RS Stock No.:
- 261-3299
- Mfr. Part No.:
- 181990517
- Brand:
- Molex CES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex CES | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 1.5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | U/UTP | |
| Conductor Type | Stranded | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN 50173-1 | |
| Conductor Material | Copper | |
| Outside Diameter | 5.9mm | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand Molex CES | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 1.5m | ||
Terminated/Unterminated Terminated | ||
Shield Type U/UTP | ||
Conductor Type Stranded | ||
Jacket Colour Green | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN 50173-1 | ||
Conductor Material Copper | ||
Outside Diameter 5.9mm | ||
Voltage 150V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Molex Premise Networks PowerCat 6 U/UTP patch cords are key components of PowerCat 6 U/UTP end-to-end solution and are designed to support data networks for 10/100BASE-T and 1000BASE-T applications. The patch cable is made from high quality four pair 24 AWG stranded copper wire. Available in a range of colors and lengths, PowerCat 6 patch cords are pre-terminated with RJ45 plugs and feature anti-snag slim strain relief slip on boots.
4 pair 24 AWG stranded copper wire
Pre-terminated with WE8W plugs
Slim clear anti-snag slip on boots
LS0H sheath
RoHS compliant
Related links
- Molex Premise Networks Cat6 Ethernet Cable Grey, U/UTP
- Molex Premise Networks Cat6 Ethernet Cable Blue, U/UTP
- Molex Premise Networks Cat6 Ethernet Cable Violet, U/UTP
- Molex Premise Networks Cat6 Ethernet Cable Violet, U/UTP
- Molex Premise Networks Cat6 Ethernet Cable Blue, U/UTP
- Molex Premise Networks PowerCat 6 U/UTP Patch Cord Yellow RJ45 to RJ45, U/UTP Low Smoke Zero
- Molex Premise Networks Red RJ45 to RJ45 Low Smoke Zero Halogen Sheath, U/UTP
- Molex Premise Networks Cat6 Ethernet Cable Grey, F/UTP
