Phoenix Contact NBC Cat5 Ethernet Cable 4 Core, Red, 10 m, Shielded Screened, PVC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
255-8753
Mfr. Part No.:
1411548
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

NBC

Product Type

Ethernet Cable

Cable Length

10m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Screened

Jacket Colour

Red

Jacket Material

PVC

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

90°C

Fire Behaviour

UL 1685 (CSA FT 4)

Standards/Approvals

IEC 61076-2-101

Number of Strands

4

Number of Cores

4

Cross Sectional Area

0.34mm²

Conductor Material

Tinned Copper

Outside Diameter

6.5mm

Voltage

48V ac, 60V ac

COO (Country of Origin):
PL
The Phoenix Contact Sercos shielded network cable is CAT5 (100 Mbps) rated and it has 4 positions with straight plug M12/IP67 and straight socket M12/IP67 connectors, it is 10 m long and is available in Red color.

IP67 protection

100 Mbps data transmission

Flame resistance acc. To UL 1685 (CSA FT 4)

Oil resistant

UV resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy