Phoenix Contact VS Cat5 Ethernet Cable 4 Core, Red, 5 m, Shielded Screened, Cat5 Cable PVC
- RS Stock No.:
- 255-8833
- Mfr. Part No.:
- 1419154
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$81.56
(exc. GST)
$89.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.56 |
*price indicative
- RS Stock No.:
- 255-8833
- Mfr. Part No.:
- 1419154
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | VS | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Cat5 Cable | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Red | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UL 1685 (CSA FT 4) | |
| Standards/Approvals | IEC 61076-2-101 | |
| Outside Diameter | 6.5mm | |
| Cross Sectional Area | 4 x 0.34 mm² | |
| Conductor Material | Tin Plated Copper | |
| Number of Cores | 4 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series VS | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Sub Type Cat5 Cable | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Red | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UL 1685 (CSA FT 4) | ||
Standards/Approvals IEC 61076-2-101 | ||
Outside Diameter 6.5mm | ||
Cross Sectional Area 4 x 0.34 mm² | ||
Conductor Material Tin Plated Copper | ||
Number of Cores 4 | ||
Voltage 600V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact network cable is preassembled data cable. It is consist of one side is flush-type female connector straight M12-SPEEDCON and another side is free end.
IP67 degree of protection
4 number of position
Related links
- Phoenix Contact VS Red, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Red, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Red, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Red, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Red, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Red, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Red, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Red, Shielded 4 Screened Polyvinyl Chloride Sheath
