Phoenix Contact SAC Cat5 Ethernet Cable 4 Core, Green, 300 mm, Shielded Screened, PVC
- RS Stock No.:
- 213-0169
- Mfr. Part No.:
- 1524349
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$75.15
(exc. GST)
$82.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $75.15 |
| 5 + | $67.65 |
*price indicative
- RS Stock No.:
- 213-0169
- Mfr. Part No.:
- 1524349
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 300mm | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | Rating UL 94 V-0, PROFINET Cabling and Interconnection Technology Guideline for PROFINET regulations | |
| Cross Sectional Area | 0.34mm² | |
| Voltage | 60V | |
| Outside Diameter | 6.5mm | |
| Number of Cores | 4 | |
| Conductor Material | Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 300mm | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals Rating UL 94 V-0, PROFINET Cabling and Interconnection Technology Guideline for PROFINET regulations | ||
Cross Sectional Area 0.34mm² | ||
Voltage 60V | ||
Outside Diameter 6.5mm | ||
Number of Cores 4 | ||
Conductor Material Tinned Copper | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact VS Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact SAC Green, Shielded 4 Screened Polyurethane Sheath
- HARTING Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- HARTING Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- HARTING Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Green, Shielded 4 Screened Polyvinyl Chloride Sheath
