Phoenix Contact VS Cat5 Ethernet Cable 4 Core, Black, 5 m, Shielded Screened, Profinet Outdoor (93X), PEX
- RS Stock No.:
- 255-8861
- Mfr. Part No.:
- 1454244
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$193.52
(exc. GST)
$212.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $193.52 |
*price indicative
- RS Stock No.:
- 255-8861
- Mfr. Part No.:
- 1454244
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | VS | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Sub Type | Profinet Outdoor (93X) | |
| Screened/Unscreened | Screened | |
| Jacket Material | PEX | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 90°C | |
| Fire Behaviour | EN | |
| Standards/Approvals | IEC 61076-2-101 | |
| Voltage | 48V ac, 60V ac | |
| Conductor Material | Silver Plated Copper | |
| Number of Strands | 4 | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.34mm² | |
| Outside Diameter | 7.25mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series VS | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Sub Type Profinet Outdoor (93X) | ||
Screened/Unscreened Screened | ||
Jacket Material PEX | ||
Jacket Colour Black | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 90°C | ||
Fire Behaviour EN | ||
Standards/Approvals IEC 61076-2-101 | ||
Voltage 48V ac, 60V ac | ||
Conductor Material Silver Plated Copper | ||
Number of Strands 4 | ||
Number of Cores 4 | ||
Cross Sectional Area 0.34mm² | ||
Outside Diameter 7.25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact network cable is preassembled data cable. It is consist of both side is plug straight M12.
IP69K degree of protection
4 number of protection
Related links
- Phoenix Contact VS Black, Shielded 4 Screened PEX Sheath
- Phoenix Contact VS Black, Shielded 4 Screened PEX Sheath
- Phoenix Contact VS Black, Shielded 4 Screened PEX Sheath
- Phoenix Contact VS Black, Shielded 4 Screened PEX Sheath
- Phoenix Contact NBC Black, Shielded 4 Screened PEX Sheath
- Phoenix Contact NBC Black, Shielded 4 Screened PEX Sheath
- HARTING Black, Shielded 4 Screened Polyvinyl Chloride Sheath
- HARTING Black, Shielded 4 Screened Polyvinyl Chloride Sheath
