Phoenix Contact VS Cat5 Ethernet Cable 8 Core, Blue, 100 m, Shielded Screened, PUR
- RS Stock No.:
- 255-8813
- Mfr. Part No.:
- 1416318
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$2,907.14
(exc. GST)
$3,197.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,907.14 |
*price indicative
- RS Stock No.:
- 255-8813
- Mfr. Part No.:
- 1416318
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | VS | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 100m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Blue | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | IEC 60332-1-2 | |
| Standards/Approvals | EAC Approval ID:RU D-DE.HB35.B.00385.B | |
| Cross Sectional Area | 0.14mm² | |
| Number of Cores | 8 | |
| Voltage | 100V | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series VS | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 100m | ||
Terminated/Unterminated Unterminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Colour Blue | ||
Jacket Material PUR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour IEC 60332-1-2 | ||
Standards/Approvals EAC Approval ID:RU D-DE.HB35.B.00385.B | ||
Cross Sectional Area 0.14mm² | ||
Number of Cores 8 | ||
Voltage 100V | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- DE
The Phoenix Contact network cable is preassembled data cable. It is consist of one side is Ethernet CAT5 and another side is free end.
PP wire insulation material
8 number of position
Related links
- Phoenix Contact VS Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact VS Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact VS Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact VS Blue, SF/UTP 8 Screened Polyurethane Sheath
- Phoenix Contact Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact Ethernet CAT5 Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact Ethernet CAT5 Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
