Phoenix Contact Ethernet CAT5 Cat5 Ethernet Cable 8 Core, Blue, 5 m, Shielded Screened, Cat5 Cable, PUR

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
255-8629
Mfr. Part No.:
1407457
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

Ethernet CAT5

LAN Category

Cat5

Cable Length

5m

Terminated/Unterminated

Terminated

Sub Type

Cat5 Cable

Shield Type

Shielded

Screened/Unscreened

Screened

Jacket Material

PUR

Jacket Colour

Blue

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Fire Behaviour

IEC 60332-1-2

Standards/Approvals

IEC 61076-2-101

Conductor Material

Bare Copper Wire

Outside Diameter

6.4mm

Number of Cores

8

Cross Sectional Area

0.14mm²

Voltage

30V ac, 30V ac

COO (Country of Origin):
PL
The Phoenix Contact shielded network cable has 8 positions and is CAT5 (1 Gbps) rated with Push Pull silver RJ45/IP67 and straight plug M12/IP67, it is 5 m long and available in water blue color.

IP67 protection

1 Gbps data transmission

Tested voltage up to 700 V (50 Hz, 1 min)

Flame resistance acc. to IEC 60332-1-2

Oil resistant according to EN 60811-2-1

Halogen-free according to IEC 60754-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy