Phoenix Contact Cat5 Ethernet Cable 8 Core, Blue, 1 m, Shielded Screened, Ethernet Cable, PUR
- RS Stock No.:
- 255-8715
- Mfr. Part No.:
- 1408950
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$47.84
(exc. GST)
$52.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.84 |
*price indicative
- RS Stock No.:
- 255-8715
- Mfr. Part No.:
- 1408950
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Ethernet Cable | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | PUR | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EAC Approval ID: 19060508, EAC Approval ID: B.00385/20 | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Number of Cores | 8 | |
| Outside Diameter | 6.4mm | |
| Cross Sectional Area | 26AWG | |
| Conductor Material | Bare Copper Wire | |
| Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Sub Type Ethernet Cable | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material PUR | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EAC Approval ID: 19060508, EAC Approval ID: B.00385/20 | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Number of Cores 8 | ||
Outside Diameter 6.4mm | ||
Cross Sectional Area 26AWG | ||
Conductor Material Bare Copper Wire | ||
Voltage 48V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact shielded patch cable with grey (plastic) RJ45/IP20 connectors at both ends. It is 1 m long and available in water blue color.
IP 20 protection
V2 flammability rating as per UL94
Rated for 200+ insertion/withdrawal cycles
Related links
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact VS Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact VS Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact Ethernet CAT5 Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact VS Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact Ethernet CAT5 Blue, Shielded 8 Screened Polyurethane Sheath
