Phoenix Contact NBC Cat5 Ethernet Cable 4 Core, Green, 2 m, Shielded Screened, PUR
- RS Stock No.:
- 255-8791
- Mfr. Part No.:
- 1416188
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$100.52
(exc. GST)
$110.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.52 |
*price indicative
- RS Stock No.:
- 255-8791
- Mfr. Part No.:
- 1416188
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Maximum Operating Temperature | 90°C | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Number of Strands | 4 | |
| Cross Sectional Area | 0.34mm² | |
| Outside Diameter | 6.5mm | |
| Number of Cores | 4 | |
| Conductor Material | Tinned Copper | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Maximum Operating Temperature 90°C | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Standards/Approvals IEC 61076-2-101 | ||
Number of Strands 4 | ||
Cross Sectional Area 0.34mm² | ||
Outside Diameter 6.5mm | ||
Number of Cores 4 | ||
Conductor Material Tinned Copper | ||
Voltage 600V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact network cable is preassembled data cable. It is consist of one side is plug straight M12 and another side is plug straight RJ45.
IP67 protection
100 Mbps data transmission
Oil resistant
UV resistant
Halogen Free
Related links
- Phoenix Contact NBC Green, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact NBC-M12FSD Green, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact NBC Green, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Thermoplastic Polyurethane Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 4 Screened Polyurethane Sheath
