Phoenix Contact NBC Cat5 Ethernet Cable 4 Core, Blue, 2 m, Shielded Screened, Polyurethane
- RS Stock No.:
- 255-8564
- Mfr. Part No.:
- 1407369
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 255-8564
- Mfr. Part No.:
- 1407369
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC | |
| LAN Category | Cat5 | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Blue | |
| Fire Behaviour | Self-Extinguishing, hardly inflammable | |
| Standards/Approvals | IEC 61076-2-101 | |
| Cross Sectional Area | 0.14 mm² | |
| Number of Cores | 4 | |
| Outside Diameter | 6.4mm | |
| Voltage | 48V ac, 60V ac | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC | ||
LAN Category Cat5 | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Material Polyurethane | ||
Jacket Colour Blue | ||
Fire Behaviour Self-Extinguishing, hardly inflammable | ||
Standards/Approvals IEC 61076-2-101 | ||
Cross Sectional Area 0.14 mm² | ||
Number of Cores 4 | ||
Outside Diameter 6.4mm | ||
Voltage 48V ac, 60V ac | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact shielded network cable CAT5 (100 Mbps) rated with straight plug M12/IP67 and push pull silver RJ45/IP67, it is 2 m long and available in water blue color.
IP67 protection
100 mbps data transmission
Tested voltage up to 700 V (50 Hz, 1 min)
Flame resistance acc. to UL VW1
Related links
- Phoenix Contact NBC Blue, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 1 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 4 Screened Thermoplastic Polyurethane Sheath
