Phoenix Contact NBC Cat5 Ethernet Cable 4 Core, Green, 5 m, Shielded Screened, Cat5 Cable, PUR

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
255-8795
Mfr. Part No.:
1416204
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

NBC

Product Type

Ethernet Cable

Cable Length

5m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Sub Type

Cat5 Cable

Shield Type

Shielded

Screened/Unscreened

Screened

Jacket Material

PUR

Jacket Colour

Green

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

90°C

Standards/Approvals

IEC 61076-2-101

Fire Behaviour

IEC 60332-1-2

Number of Strands

4

Voltage

48V ac, 60V ac

Conductor Material

Tinned Copper

Outside Diameter

6.5mm

Cross Sectional Area

0.34mm²

Number of Cores

4

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix Contact shielded PROFINET network cable has 4 positions and is CAT5 (100 Mbps) rated with straight plug M12/IP67 and metal push-pull RJ45/IP67 plug, it is 2 m long and available in green color.

IP67 protection

100 Mbps data transmission

Flame resistance acc. To IEC 60332-1-2

Oil resistant

UV resistant

Halogen Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy