Phoenix Contact NBC-M12FSD Cat5 Ethernet Cable 4 Core, Green, 1 m, Shielded Screened, PUR
- RS Stock No.:
- 487-351
- Mfr. Part No.:
- 1038750
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 487-351
- Mfr. Part No.:
- 1038750
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC-M12FSD | |
| Cable Length | 1m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Halogen-free according to IEC 60754-1 | |
| Standards/Approvals | IEC 61076-2-101, PROFINET CAT5, EtherCAT CAT5 | |
| Outside Diameter | 6.5mm | |
| Cross Sectional Area | 0.34mm² | |
| Number of Cores | 4 | |
| Number of Strands | 4 | |
| Conductor Material | Tin Plated Copper Litz Wire | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC-M12FSD | ||
Cable Length 1m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Halogen-free according to IEC 60754-1 | ||
Standards/Approvals IEC 61076-2-101, PROFINET CAT5, EtherCAT CAT5 | ||
Outside Diameter 6.5mm | ||
Cross Sectional Area 0.34mm² | ||
Number of Cores 4 | ||
Number of Strands 4 | ||
Conductor Material Tin Plated Copper Litz Wire | ||
Voltage 60V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is designed to seamlessly integrate into your PROFINET and EtherCAT applications, providing reliable data transmission at speeds of 100 Mbps. With a robust shielded structure, this cable ensures effective protection against external interference, making it ideal for industrial environments. Its unique PUR/FRNC halogen-free material not only offers enhanced safety but also contributes to environmental sustainability.
M12 and RJ45 connectors enable compatibility with a variety of devices
Designed specifically for PROFINET and EtherCAT applications to meet industry demands
Durable PUR outer sheath ensures longevity in harsh industrial settings
Related links
- Phoenix Contact NBC Green, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Thermoplastic Polyurethane Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact Green, Shielded 4 Screened Polyurethane Sheath
- Weidmüller Green, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 4 Screened Polyurethane Sheath
