Legrand Cat6 Ethernet Cable, 305 m, Blue Unterminated Unterminated Low Smoke Zero Halogen
- RS Stock No.:
- 255-2157
- Mfr. Part No.:
- 032856
- Brand:
- Legrand
Subtotal (1 reel of 305 metres)*
$1,573.23
(exc. GST)
$1,730.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,573.23 | $5.158 |
*price indicative
- RS Stock No.:
- 255-2157
- Mfr. Part No.:
- 032856
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Ethernet Cable | |
| Cable Length | 305m | |
| LAN Category | Cat6 | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Blue | |
| Standards/Approvals | IEEE 802.3bt, EN 50288-5-1, EN 50173-1, ANSI/TIA 568.2-D, IEC 61156-5, ISO/IEC 11801 (ed. 2.2) | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Ethernet Cable | ||
Cable Length 305m | ||
LAN Category Cat6 | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Blue | ||
Standards/Approvals IEEE 802.3bt, EN 50288-5-1, EN 50173-1, ANSI/TIA 568.2-D, IEC 61156-5, ISO/IEC 11801 (ed. 2.2) | ||
Voltage 1kV | ||
- COO (Country of Origin):
- CN
The Legrand Cat.6 F/UTP LSZH cable for local networks cable for high-speed VDI transmission networks.
Available in 4 number of pairs
Related links
- Belden Blue Unterminated to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
- RS PRO Purple Unterminated to Unterminated Low Smoke Zero Halogen Sheath, F/UTP
- RS PRO Purple Unterminated to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
- Belden Grey Unterminated to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
- Belden Purple Straight to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
- Belden Purple Straight to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
- Belden Blue Straight to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
- Belden Grey Straight to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
