Phoenix Contact VS, 5 m Cat6 Ethernet Cable, Blue, Shielded 2 Screened Polyurethane Sheath

Subtotal (1 unit)*

$261.44

(exc. GST)

$287.58

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$261.44

*price indicative

RS Stock No.:
253-2312
Mfr. Part No.:
1415982
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

VS

LAN Category

Cat6

Cable Length

5m

Sub Type

Cat7 Cable

Shield Type

Shielded

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Material

Polyurethane

Jacket Colour

Blue

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Core Strands

7

Fire Behaviour

Flammability rating according to UL 94 V2

Standards/Approvals

IEC PAS 61076 3 117, EAC ID: 19060508

Cross Sectional Area

26 AWG

Outside Diameter

6.7 mm

Number of Cores

2

Voltage

100 V

Conductor Material

Bare Copper Wire

COO (Country of Origin):
PL
The Phoenix Contact network cable has 8 number of positions. It has straight cable outlet and is shielded. It has push pull plastic housing on RJ45 plug.

Shield Type S/FTP

Related links