Phoenix Contact 0-94F/R4AC-10G, BC-FSBPXS/2 Cat6 Ethernet Cable 2 Core, Blue, 2 m, Shielded Screened, Cat6a Cable, PUR
- RS Stock No.:
- 286-1022
- Mfr. Part No.:
- 1412316
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$2,016.51
(exc. GST)
$2,218.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $201.651 | $2,016.51 |
*price indicative
- RS Stock No.:
- 286-1022
- Mfr. Part No.:
- 1412316
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 0-94F/R4AC-10G, BC-FSBPXS/2 | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Cat6a Cable | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Blue | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IP67, IP20 | |
| Fire Behaviour | Halogen Free | |
| Cross Sectional Area | 0.14mm² | |
| Number of Cores | 2 | |
| Outside Diameter | 6.4mm | |
| Voltage | 72V | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 0-94F/R4AC-10G, BC-FSBPXS/2 | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Sub Type Cat6a Cable | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Colour Blue | ||
Jacket Material PUR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IP67, IP20 | ||
Fire Behaviour Halogen Free | ||
Cross Sectional Area 0.14mm² | ||
Number of Cores 2 | ||
Outside Diameter 6.4mm | ||
Voltage 72V | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network cable with 8 number of position is a environmental friendly. It is Perfect for office, building, and protected industrial applications.
Compact angle
Related links
- Phoenix Contact 0-94B/FR SCO US 2 m Cat5 Ethernet Cable Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact NBC-MSD/ 2.0-93E/R4AC SCO US Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact VS Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact VS Light Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact VS Blue, Shielded 2 Screened Polyurethane Sheath
