Phoenix Contact VS Cat6 Ethernet Cable 2 Core, Blue, 5 m, Shielded Screened, Cat7 Cable, PUR
- RS Stock No.:
- 253-2305
- Mfr. Part No.:
- 1415555
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$225.63
(exc. GST)
$248.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $225.63 |
*price indicative
- RS Stock No.:
- 253-2305
- Mfr. Part No.:
- 1415555
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | VS | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Cat7 Cable | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Blue | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC Approval ID: 19060508 | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Voltage | 100V | |
| Conductor Material | Bare Copper Wire | |
| Outside Diameter | 6.7mm | |
| Cross Sectional Area | 26AWG | |
| Number of Cores | 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series VS | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Sub Type Cat7 Cable | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Blue | ||
Jacket Material PUR | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC Approval ID: 19060508 | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Voltage 100V | ||
Conductor Material Bare Copper Wire | ||
Outside Diameter 6.7mm | ||
Cross Sectional Area 26AWG | ||
Number of Cores 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact patch cable has 8 number of positions and RJ45 connection profile. It is halogen free and is flame resistance.
Shield Type S/FTP
Related links
- Phoenix Contact VS Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact VS Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact VS Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact VS Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact VS Light Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact VS Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact VS Blue, Shielded Screened Polyurethane Sheath
- Phoenix Contact VS Blue, Shielded 1 Screened Polyurethane Sheath
