Phoenix Contact VS Cat6 Ethernet Cable 1 Core, Blue, 5 m, Shielded Screened, Cat7 Cable, PUR

Subtotal (1 unit)*

$119.41

(exc. GST)

$131.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$119.41

*price indicative

RS Stock No.:
253-2309
Mfr. Part No.:
1415856
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

VS

Cable Length

5m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Sub Type

Cat7 Cable

Shield Type

Shielded

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Colour

Blue

Jacket Material

PUR

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

EAC Approval ID: 19060508

Fire Behaviour

UL 94 V-2

Cross Sectional Area

26AWG

Number of Cores

1

Voltage

100V

Conductor Material

Bare Copper Wire

Outside Diameter

6.7mm

COO (Country of Origin):
PL
The Phoenix Contact network cable has 8 number of positions and RJ45 socket module. It has a straight plug.

Shield Type S/FTP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy