Siemens Cat5e Ethernet Cable, 500 m, Shielded, Green, PVC

Subtotal (1 unit)*

$1,953.67

(exc. GST)

$2,149.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,953.67

*price indicative

RS Stock No.:
253-0825
Mfr. Part No.:
6XV18402AT50
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Ethernet Cable

Cable Length

500m

LAN Category

Cat5e

Terminated/Unterminated

Unterminated

Shield Type

Shielded

Screened/Unscreened

Shielded

Jacket Colour

Green

Jacket Material

PVC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Standards/Approvals

RoHS

Fire Behaviour

Flame resistance according to IEC

Conductor Material

Copper

Number of Cores

4

Outside Diameter

6.5mm

COO (Country of Origin):
SK
The Siemens industrial ethernet Cat5e, thermoplastic, fibre channel standard bus cable for PROFINET type A with rigid cores for fast installation. Overlapped aluminum-clad foil, sheathed in a braided screen of tinplated copper wires.

4-wire, shielded

500m wire length

Special configuration for quick assembly to IE FC RJ45 plug 2x2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy