Siemens IE Cat5e Ethernet Cable, 3 m, Shielded, Green, PVC

Subtotal (1 unit)*

$166.77

(exc. GST)

$183.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$166.77

*price indicative

RS Stock No.:
252-3714
Mfr. Part No.:
6XV18815AH30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Ethernet Cable

Series

IE

Cable Length

3m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Shielded

Jacket Colour

Green

Jacket Material

PVC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Fire Behaviour

Flame resistance according to IEC

Standards/Approvals

IEC

Number of Cores

4

Conductor Material

Copper

Outside Diameter

6.5mm

COO (Country of Origin):
DE
The Siemens IE Robust Connecting Cable M12-180/M12-180 with IP69 rating and pre-assembled IE FC Robust Food cable GP 2x2 with two M12 plugs. Design of the shield is overlapped aluminium-clad foil, sheathed in a braided screen of tinplated copper wires.

Operating temperature -40°C to 80°C

UV radiation resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy