Siemens Cat5e Ethernet Cable, 3 m, Shielded, Green, PVC

Subtotal (1 unit)*

$144.51

(exc. GST)

$158.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$144.51

*price indicative

RS Stock No.:
253-0847
Mfr. Part No.:
6XV18715TH30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Ethernet Cable

Cable Length

3m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Shielded

Jacket Material

PVC

Jacket Colour

Green

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

75°C

Fire Behaviour

Flame resistance according to UL

Standards/Approvals

CE

Conductor Material

Copper

Number of Cores

4

Outside Diameter

6.5mm

COO (Country of Origin):
DE
The Siemens Cat5e industrial ethernet fibre channel trailing connecting cable for use with SIMATIC ET200 and SCALANCE XP-200 without control cabinet.

1x M12-180° angle plug (D-coded)

1x IE FC RJ45 plug 145° angle

3m cable length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy