Belden 70007E Cat5E Cable, 500 m, Shielded, PROFINET Type B, Green, PVC
- RS Stock No.:
- 631-696
- Mfr. Part No.:
- 70007E.01500
- Brand:
- Belden
Subtotal (1 reel of 500 metres)*
$3,635.78
(exc. GST)
$3,999.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $3,635.78 | $7.272 |
*price indicative
- RS Stock No.:
- 631-696
- Mfr. Part No.:
- 70007E.01500
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Series | 70007E | |
| Product Type | Cat5E Cable | |
| Cable Length | 500m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Unterminated | |
| Sub Type | PROFINET Type B | |
| Screened/Unscreened | Shielded | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | IEC 60332-1-2 | |
| Standards/Approvals | EU CE, RoHS, IEC 60332-1-2, UKCA | |
| Number of Cores | 4 | |
| Voltage | 300V | |
| Size of Strands | 7AWG | |
| Outside Diameter | 6.5mm | |
| Conductor Material | Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Series 70007E | ||
Product Type Cat5E Cable | ||
Cable Length 500m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Unterminated | ||
Sub Type PROFINET Type B | ||
Screened/Unscreened Shielded | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour IEC 60332-1-2 | ||
Standards/Approvals EU CE, RoHS, IEC 60332-1-2, UKCA | ||
Number of Cores 4 | ||
Voltage 300V | ||
Size of Strands 7AWG | ||
Outside Diameter 6.5mm | ||
Conductor Material Tinned Copper | ||
- COO (Country of Origin):
- HU
Belden 70007E Series Thin Ethernet Cable, 500m Cable Length, Green Jacket - 70007E.01500
This thin Ethernet cable provides reliable network connectivity for industrial automation and equipment wiring. Designed for PROFINET Type B installations, it links devices in control systems and machine networks while withstanding typical site conditions. Its green PVC outer sheath offers Visual identification and straightforward routing in confined cable trays and conduit runs.
Features and Benefits:
• Four conductors deliver organised multi-core signal distribution
• Tinned copper stranded conductors resist corrosion in damp environments
• IEC60332-1-2 flame behaviour reduces risk during wiring faults
• Voltage rating of 300V suits industrial control circuits
• Temperature range -40°C to 80°C allows harsh environment operation
• RoHS CE UKCA certification simplifies regulatory acceptance
• Tinned copper stranded conductors resist corrosion in damp environments
• IEC60332-1-2 flame behaviour reduces risk during wiring faults
• Voltage rating of 300V suits industrial control circuits
• Temperature range -40°C to 80°C allows harsh environment operation
• RoHS CE UKCA certification simplifies regulatory acceptance
Applications
• Suitable for factory PROFINET device interconnections
• Ideal for linking PLCs and distributed I/O modules
• Used for horizontal cabling in machine panels and cabinets
• Can be used for conveyor and robotic communication runs
• Ideal for linking PLCs and distributed I/O modules
• Used for horizontal cabling in machine panels and cabinets
• Can be used for conveyor and robotic communication runs
How does the conductor construction affect flexibility?
Stranded conductors MADE from tinned copper with seven strands per core increase bendability compared with solid cores, easing installation in tight bends and movement-prone routes.
What does the jacket material imply for chemical resistance?
The polyvinyl chloride outer sheath provides Basic resistance to oils and cleaning agents commonly found in industrial settings, while remaining easy to strip during termination.
Can the cable be used outdoors or in exposed locations?
The product is intended for typical industrial indoor applications, the PVC jacket and temperature rating allow resilient operation but do not specify UV or prolonged outdoor exposure suitability.
How is fire performance tested and what does it mean?
The cable meets IEC60332-1-2 flame behaviour standards, indicating it has been assessed for vertical flame propagation under specified test conditions to limit fire spread in installations.
Related links
- Belden Type A Plug 500 m Cat5E Cable, Green Polyvinyl Chloride Sheath
- Belden 74002E Black Polyvinyl Chloride Sheath
- Belden Unterminated Blue Polyvinyl Chloride Sheath
- Belden 74001E Black Polyvinyl Chloride Sheath
- Belden Unterminated Green Low Smoke Zero Halogen Sheath
- Belden 70007E Green Polyvinyl Chloride Sheath Screened, Shielded
- Belden Unterminated Black Polyurethane Sheath
- Belden 74003PU Black Polyurethane Sheath
