Siemens IE Cat5e Ethernet Cable, 2 m, Screened, Green, PVC

Subtotal (1 unit)*

$123.44

(exc. GST)

$135.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$123.44

*price indicative

RS Stock No.:
253-0830
Mfr. Part No.:
6XV18708GH20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Ethernet Cable

Series

IE

Cable Length

2m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Screened

Jacket Colour

Green

Jacket Material

PVC

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

75°C

Fire Behaviour

Flame resistance according to UL

Standards/Approvals

IEC

Conductor Material

Copper

Number of Cores

4

Outside Diameter

6.5mm

COO (Country of Origin):
DE
The Siemens Cat5e industrial ethernet fibre channel trailing connecting cable for use with SIMATIC ET200 and SCALANCE XP-200 without control cabinet.

2x M12 connector, D-coded 90° cable outlet

2m cable length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy