Phoenix Contact NBC Cat5 Ethernet Cable 4 Core, Green, 5 m, Shielded Screened, PVC
- RS Stock No.:
- 255-9959
- Mfr. Part No.:
- 1553941
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$116.93
(exc. GST)
$128.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.93 |
*price indicative
- RS Stock No.:
- 255-9959
- Mfr. Part No.:
- 1553941
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC | |
| Cable Length | 5m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | EAC, UL | |
| Fire Behaviour | UL 1685 (CSA FT 4) | |
| Cross Sectional Area | 0.34mm² | |
| Number of Cores | 4 | |
| Number of Strands | 4 | |
| Conductor Material | Tinned Copper | |
| Outside Diameter | 6.5mm | |
| Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC | ||
Cable Length 5m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals EAC, UL | ||
Fire Behaviour UL 1685 (CSA FT 4) | ||
Cross Sectional Area 0.34mm² | ||
Number of Cores 4 | ||
Number of Strands 4 | ||
Conductor Material Tinned Copper | ||
Outside Diameter 6.5mm | ||
Voltage 48V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact four position network cable which has an D coded M12 straight plug connector on one side and M12 straight socket connector on the other side. It is compatible with Ethernet CAT5, profinet interface technologies.
Flame resistant
Oil resistant
IP67 protection class
EAC approved
RoHS compliant
Related links
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC-M Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Red, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Black, Shielded 4 Screened Polyvinyl Chloride Sheath
