Phoenix Contact M12MS Cat5 Ethernet Cable, Green, 3 m, Shielded Shielded, PVC
- RS Stock No.:
- 213-0146
- Mfr. Part No.:
- 1403496
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$118.03
(exc. GST)
$129.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $118.03 |
| 5 + | $106.22 |
*price indicative
- RS Stock No.:
- 213-0146
- Mfr. Part No.:
- 1403496
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | M12MS | |
| Cable Length | 3m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Shielded | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EAC | |
| Fire Behaviour | Self-Extinguishing | |
| Outside Diameter | 1.55mm | |
| Cross Sectional Area | 0.34mm² | |
| Voltage | 600V | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series M12MS | ||
Cable Length 3m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Shielded | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EAC | ||
Fire Behaviour Self-Extinguishing | ||
Outside Diameter 1.55mm | ||
Cross Sectional Area 0.34mm² | ||
Voltage 600V | ||
Conductor Material Tin Copper Wire | ||
- COO (Country of Origin):
- PL
Phoenix Contact Sensor Actuator Cable, 22 AWG, 600V Voltage Rating - NBC-M12MSD/ 3,0-93B/R4AQ - 1403496
Looking for a reliable connection solution for your proximity-sensing components? Choose this sensor actuator cable from Phoenix Contact to effectively transfer signals in your automation and control applications. You can simply plug in the pre-terminated connectors for quick and easy installation. The cable's four-core high-speed connectivity delivers data at 1Gbps for fast and dependable operation.
The M12 adapter has an IP65 rating, making it dust-tight and resistant to low-pressure water sprays, while the IP20-rated RJ45 link is touch-proof for enhanced electrical safety.
A PVC jacket withstands chemical and corrosive damage, making this cable suitable for use in heavy-duty environments such as the food industry. Polyethylene insulates internal wires to protect them for better durability, while highly-conductive tinned copper conductors ensure steady feeds to optimise performance. You'll find components like this one used in automated factory processes, automatic doors and medical equipment.
Features & Benefits
• 3m length for easy reach between devices
• Green colour for immediate identification
• Broad operating temperature range between -40°C and +70°C for use in demanding conditions
• Self-extinguishing behaviour improves electrical and fire safety
• RoHS compliance indicates the product contains only minimal amounts of any hazardous substances
Related links
- Decelect CR503B Green, Shielded Polyvinyl Chloride Sheath
- Siemens 6XV Green, Shielded Polyvinyl Chloride Sheath
- Phoenix Contact Green, Shielded Polyvinyl Chloride Sheath
- Siemens 6XV Green, Shielded Polyvinyl Chloride Sheath
- Siemens 6XV Green, Shielded Polyvinyl Chloride Sheath
- Decelect CR503B Green, Shielded Polyvinyl Chloride Sheath
- Decelect CR503B Green, Shielded Polyvinyl Chloride Sheath
- Siemens 6XV Green, Shielded Polyvinyl Chloride Sheath
