Siemens 6XV Cat5 Ethernet Cable 4 Core, Green, 10 m, Shielded Shielded, PVC
- RS Stock No.:
- 256-0929
- Mfr. Part No.:
- 6XV18502GN10
- Brand:
- Siemens
Subtotal (1 unit)*
$68.94
(exc. GST)
$75.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.94 |
*price indicative
- RS Stock No.:
- 256-0929
- Mfr. Part No.:
- 6XV18502GN10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 6XV | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 10m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Shielded | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EAC | |
| Fire Behaviour | Flame Resistant | |
| Conductor Material | Copper | |
| Outside Diameter | 980μm | |
| Number of Cores | 4 | |
| Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 6XV | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 10m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Shielded | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EAC | ||
Fire Behaviour Flame Resistant | ||
Conductor Material Copper | ||
Outside Diameter 980μm | ||
Number of Cores 4 | ||
Voltage 80V | ||
- COO (Country of Origin):
- DE
Siemens Ethernet Cable, Shielded, Polyethylene Wire Insulation - 6XV18502GN10
Searching for an internet connection you can count on? Plug in this Ethernet cable from Siemens. It keeps high-speed data flowing to your personal computer and peripheral equipment. The unit comes pre-assembled with two male RJ45 connectors for a fast and easy installation. Its four conductors are shielded from electromagnetic interference with aluminium-clad foil, ensuring a crystal-clear signal. A durable PVC outer sheath resists impact and abrasion for a longer product life. Thanks to polyethylene insulation that guards against shocks, the cable has an IP20 rating, meaning it's touch-proof. You can depend on its performance in commercial networking systems and domestic electronics.
Features & Benefits
• 10m length gives plenty of reach for connection across a larger workspace
• Flame-resistant materials improve on-the-job safety in the event of a fire
• Wide operating temperature range of -40°C to +70°C for use in demanding environments
• Light weight per length of 32kg/km means it won't put strain on your computing equipment
• Flexible cable design with 24mm single bending radius
What is this Ethernet cable's data transfer rate?
The efficient component can handle rapid data transfers, with speeds up to 100Mbps at 100MHz bandwidth.
Related links
- Siemens 6XV Green, Shielded 4 Polyvinyl Chloride Sheath
- Siemens 6XV Green, Shielded 4 Polyvinyl Chloride Sheath
- Siemens 6XV Green, Shielded 4 Polyvinyl Chloride Sheath
- Siemens 6XV Green, Shielded 4 Polyvinyl Chloride Sheath
- Siemens 6XV Green, Shielded 4 Polyvinyl Chloride Sheath
- Siemens 6XV Green, Shielded Polyvinyl Chloride Sheath
- Siemens 6XV Green, Shielded Polyvinyl Chloride Sheath
- Siemens 6XV Green, Shielded Polyvinyl Chloride Sheath
