Phoenix Contact Cat5 Ethernet Cable, 10 m, Green M12 Male to RJ45 Male, Shielded PVC
- RS Stock No.:
- 493-283
- Mfr. Part No.:
- 1407511
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-283
- Mfr. Part No.:
- 1407511
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Cable Length | 10m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Standards/Approvals | IEC 61076-2-101 | |
| Voltage | 48V ac, 60V ac | |
| Series | NBC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Cable Length 10m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Standards/Approvals IEC 61076-2-101 | ||
Voltage 48V ac, 60V ac | ||
Series NBC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is a high-performance Ethernet cable designed for reliable data transmission. It features a robust construction with a green PVC outer sheath, ensuring durability and resistance to environmental factors. This cable is ideal for connecting devices in LAN systems, such as routers, PCs, and switches.
Cable length 10 meters
number of positions 8
Transmission speed 1 Gbps
IP67 Protection
Related links
- Phoenix Contact Green M12 to Male RJ45 Male Polyvinyl Chloride Sheath, Shielded
- Phoenix Contact Green M12 to Male M12 Male Polyvinyl Chloride Sheath, Shielded
- Phoenix Contact Green M12 to Male M12 Polyvinyl Chloride Sheath, Shielded
- Phoenix Contact Green M12 to Male M12 Polyvinyl Chloride Sheath, Shielded
- Phoenix Contact Green M12 to Male M12 Polyvinyl Chloride Sheath, Shielded
- Phoenix Contact Green M12 to Male RJ45 Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Female RJ45 Male Polyurethane Sheath, Shielded
- Phoenix Contact Red M12 to Female RJ45 Male Polyvinyl Chloride Sheath, Shielded
