StarTech.com Cat6 Ethernet Cable 4 Core, Blue, 3 m, Unshielded Unscreened, Snagless, Low Smoke Zero Halogen
- RS Stock No.:
- 236-8331
- Mfr. Part No.:
- N6LPATCH3MBL
- Brand:
- StarTech.com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$17.57
(exc. GST)
$19.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $17.57 |
| 5 + | $15.83 |
*price indicative
- RS Stock No.:
- 236-8331
- Mfr. Part No.:
- N6LPATCH3MBL
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 3m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Sub Type | Snagless | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Colour | Blue | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Standards/Approvals | RoHS Compliant | |
| Outside Diameter | 6mm | |
| Cross Sectional Area | 24 AWG | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 3m | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Sub Type Snagless | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Colour Blue | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Standards/Approvals RoHS Compliant | ||
Outside Diameter 6mm | ||
Cross Sectional Area 24 AWG | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
StarTech Ethernet Cable, 3M Cable Length, 24AWG Conductor Size - N6LPATCH3MBL
This ethernet cable provides LSZH-rated connectivity for multi-gigabit networks, supplying data and power between network devices in environments where reduced smoke and toxic fumes are required. It is a Cat6 unscreened patch lead with stranded copper conductors and a snagless connector design, intended for use with switches, routers, servers, PoE equipment and desktop workstations in on-prem deployments.
Features and Benefits:
• 10Gbps support up to 55m for high-speed data throughput
• 250MHz bandwidth for increased signal capacity
• 100W PoE support for powering high-draw devices
• 24AWG stranded copper for improved flexibility
• LSZH jacket reduces smoke and corrosive fumes
• 250MHz bandwidth for increased signal capacity
• 100W PoE support for powering high-draw devices
• 24AWG stranded copper for improved flexibility
• LSZH jacket reduces smoke and corrosive fumes
Applications
• Used with switches and network Interface cards in racks
• Suitable for PoE laptops and IP cameras requiring 100W
• Ideal for connecting NAS and server arrays
• Can be used for VoIP phones and desktop workstations
• Used in installations requiring PVC-free cabling
• Suitable for PoE laptops and IP cameras requiring 100W
• Ideal for connecting NAS and server arrays
• Can be used for VoIP phones and desktop workstations
• Used in installations requiring PVC-free cabling
What is the cable jacket material and why is it chosen?
The jacket is Low Smoke Zero Halogen (LSZH) to limit toxic fumes and white smoke during fire events.
How does the connector protect against physical damage during installation?
The snagless boot prevents clip snagging and the moulded strain relief offers a 40mm bend radius to reduce stress.
What construction ensures low crosstalk and heat dissipation for PoE?
The cable uses spline separation and HD-PE insulation to reduce inter-pair crosstalk and improve thermal performance for sustained power delivery.
What testing and verification support its performance claims?
Each cable undergoes individual Fluke DSX2-8000 testing and is ETL verified to meet ANSI/TIA-568.2-D Category 6 limits.
Related links
- StarTech.com Blue, Unshielded 4 Unscreened Low Smoke Zero Halogen Sheath
- StarTech.com Blue, Unshielded 4 Unscreened Low Smoke Zero Halogen Sheath
- StarTech.com Grey, Unshielded 8 Unscreened Low Smoke Zero Halogen Sheath
- StarTech.com Black, Unshielded Unscreened Low Smoke Zero Halogen Sheath
- StarTech.com N6LPATCH Blue Polyvinyl Alcohol
- StarTech.com Grey, Unshielded 4 Unscreened Low Smoke Zero Halogen Sheath
- StarTech.com Cat6 Black, Unshielded 4 Unscreened Low Smoke Zero Halogen Sheath
- StarTech.com Black, Unshielded 4 Unscreened Low Smoke Zero Halogen Sheath

