StarTech.com Cat6 Cat6 Ethernet Cable 4 Core, Black, 5 m, Unshielded Unscreened, Snagless, Low Smoke Zero Halogen
- RS Stock No.:
- 236-8336
- Mfr. Part No.:
- N6LPATCH5MBK
- Brand:
- StarTech.com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$17.01
(exc. GST)
$18.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $17.01 |
| 5 + | $15.30 |
*price indicative
- RS Stock No.:
- 236-8336
- Mfr. Part No.:
- N6LPATCH5MBK
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Series | Cat6 | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Sub Type | Snagless | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Colour | Black | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Standards/Approvals | Fluke Tested, ETL, ANSI/TIA 568 2.D Category 6 | |
| Conductor Material | Copper | |
| Cross Sectional Area | 24 AWG | |
| Outside Diameter | 6mm | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Series Cat6 | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Sub Type Snagless | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Colour Black | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Standards/Approvals Fluke Tested, ETL, ANSI/TIA 568 2.D Category 6 | ||
Conductor Material Copper | ||
Cross Sectional Area 24 AWG | ||
Outside Diameter 6mm | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- CN
StarTech Ethernet Cable, 5m Cable Length, 24AWG Conductor Size - N6LPATCH5MBK
This Ethernet cable provides LSZH-rated connectivity for high-speed networks and PoE installations. It is a Cat6 unscreened patch lead with stranded copper conductors designed for multi-gigabit links up to 10GbE within recommended distances. The black snagless jacket minimises damage during routing while the LSZH outer material reduces harmful fumes in fire scenarios. The cable is suitable for professional rack, edge and on-premises deployments requiring robust signal integrity and PoE power delivery.
Features and Benefits:
• 250MHz bandwidth supports increased network throughput
• 100W PoE capability enables high-power device supply
• Fluke-tested to meet ANSI/TIA 568.2.D performance limits
• 24AWG stranded copper reduces heat during sustained loads
• 6mm outside diameter provides flexible cable management
• 100W PoE capability enables high-power device supply
• Fluke-tested to meet ANSI/TIA 568.2.D performance limits
• 24AWG stranded copper reduces heat during sustained loads
• 6mm outside diameter provides flexible cable management
Applications
• Suitable for connecting switches to servers in Data Racks
• Used with PoE cameras and VoIP handsets requiring 100W
• Ideal for multi-gig NICs and network-attached storage
• Used for workstation patching in LSZH-required environments
• Used with PoE cameras and VoIP handsets requiring 100W
• Ideal for multi-gig NICs and network-attached storage
• Used for workstation patching in LSZH-required environments
What temperatures can it operate within?
It functions across an operating range from 0°C to 80°C.
How is the connector protected during installation?
A snagless boot with moulded strain relief prevents clip damage.
What testing confirms its Category 6 compliance?
Each cable is individually Fluke tested and ETL verified to ANSI/TIA 568.2.D.
What conductor and shielding configuration does it use?
It uses 24AWG stranded copper in a U/UTP construction with no overall shield.
What physical characteristics aid cable routing?
The 6mm OD and flexible LSZH jacket allow easy pulling through conduits.
Related links
- StarTech.com Black, Unshielded 4 Unscreened Low Smoke Zero Halogen Sheath
- StarTech.com N6LPATCH Black, Unshielded 4 Unscreened Low Smoke Zero Halogen Sheath
- StarTech.com N6LPATCH Black, Unshielded 4 Unscreened Low Smoke Zero Halogen Sheath
- StarTech.com Grey, Unshielded 4 Unscreened Low Smoke Zero Halogen Sheath
- StarTech.com Blue, Unshielded 4 Unscreened Low Smoke Zero Halogen Sheath
- StarTech.com Blue, Unshielded 4 Unscreened Low Smoke Zero Halogen Sheath
- StarTech.com Blue, Unshielded 4 Unscreened Low Smoke Zero Halogen Sheath
- StarTech.com N6LPATCH White, Unshielded 4 Unscreened Low Smoke Zero Halogen Sheath

