StarTech.com Cat6 Ethernet Cable 4 Core, Grey, 3 m, Unshielded Unscreened, Snagless, Low Smoke Zero Halogen

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$10.61

(exc. GST)

$11.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$10.61-
5 +$9.559%

*price indicative

Sponsored
StarTech.com
RS Stock No.:
236-8332
Mfr. Part No.:
N6LPATCH3MGR
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Ethernet Cable

Cable Length

3m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Sub Type

Snagless

Shield Type

Unshielded

Screened/Unscreened

Unscreened

Conductor Type

Stranded

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Grey

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Standards/Approvals

CE, RoHS Compliant

Number of Cores

4

Cross Sectional Area

24 AWG

Outside Diameter

6mm

Conductor Material

Copper

Voltage

802V

COO (Country of Origin):
CN

StarTech Ethernet Cable, 3M Cable Length, 24AWG Conductor Size - N6LPATCH3MGR


This ethernet cable is a Cat6 LSZH patch lead designed for wired network connections in professional environments. It provides multi-gigabit data support and PoE capability while using a low smoke zero halogen jacket to reduce toxic fumes and improve visibility during a fire. The cable is unscreened with stranded copper conductors and a snagless RJ45 configuration to ease installation in confined routing pathways.

Features and Benefits:


• 10Gbps support up to 55m enabling high-speed data transfer
• 250MHz bandwidth for increased network throughput
• 100W PoE capability allowing sustained power delivery
• 24AWG stranded copper minimises insertion loss and heat
• 6mm outer diameter for flexible cable routing

Applications


• Suitable for connecting servers to switches in racks
• Ideal for PoE devices such as IP cameras and VoIP phones
• Used with NAS and NICs for multi-gigabit storage access
• Can be used for workstation patching in office environments

What material is used for the conductor and why is it important?


The cable uses 100% copper stranded conductors which maintain lower DC resistance and improve power delivery for PoE applications.

How does the jacket material affect installation safety?


The LSZH jacket emits less smoke and corrosive gases in a fire, improving evacuation visibility and reducing equipment corrosion.

Is the cable suitable for environments with electromagnetic interference?


The cable is unshielded U/UTP so it is intended for typical office or data-centre environments where external EMI is controlled.

What connector protection is provided for repeated routing through cableways?


The snagless boot and moulded strain relief protect the RJ45 clip and reduce damage when pulling through conduits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy