StarTech.com Cat6 Ethernet Cable 4 Core, Black, 1 m, Unshielded Unscreened, Snagless, Low Smoke Zero Halogen
- RS Stock No.:
- 236-8324
- Mfr. Part No.:
- N6LPATCH1MBK
- Brand:
- StarTech.com
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$13.33
(exc. GST)
$14.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $13.33 | - |
| 5 + | $12.01 | 9% |
*price indicative
- RS Stock No.:
- 236-8324
- Mfr. Part No.:
- N6LPATCH1MBK
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Snagless | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Standards/Approvals | CE, RoHS Compliant | |
| Conductor Material | Copper | |
| Cross Sectional Area | 24AWG | |
| Number of Cores | 4 | |
| Outside Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Sub Type Snagless | ||
Shield Type Unshielded | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Black | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Standards/Approvals CE, RoHS Compliant | ||
Conductor Material Copper | ||
Cross Sectional Area 24AWG | ||
Number of Cores 4 | ||
Outside Diameter 6mm | ||
- COO (Country of Origin):
- CN
StarTech Ethernet Cable, 24AWG Conductor, black jacket - N6LPATCH1MBK
This Ethernet cable provides a PVC-free, low smoke zero halogen connection for multi-gigabit networks. It is designed for linking network equipment and PoE devices in environments where reduced toxic fumes are required. The lead supports high-speed data transmission and constrained-space routing while maintaining signal integrity for on-premise and edge deployments.
Features and Benefits:
• 250MHz bandwidth for increased data throughput
• 100% copper stranded conductors supporting PoE power delivery
• 10 GbE capability up to 55m for high-speed links
• Snagless boot with strain relief for easier installation
• ETL verified to meet ANSI/TIA-568-2-D performance
• 100% copper stranded conductors supporting PoE power delivery
• 10 GbE capability up to 55m for high-speed links
• Snagless boot with strain relief for easier installation
• ETL verified to meet ANSI/TIA-568-2-D performance
Applications
• Suitable for connecting servers to switches in racks
• Ideal for powering PoE laptops and IP cameras
• Used with NAS and VoIP phones requiring multi-gigabit links
• Can be used in data centre patch panels and workstations
• Suitable for routing through conduits and cable trays
• Ideal for powering PoE laptops and IP cameras
• Used with NAS and VoIP phones requiring multi-gigabit links
• Can be used in data centre patch panels and workstations
• Suitable for routing through conduits and cable trays
What temperature range can it operate within?
It operates between 0°C and 80°C.
How is the cable constructed to reduce crosstalk and heat?
It uses a spline separator and flexible HD-PE insulation to reduce inter-pair and intra-pair crosstalk and improve heat dissipation for high-power PoE.
What are the electrical impedance and DC resistance characteristics?
The cable impedance is 100 ohms ±15% at 250MHz and maximum DC resistance is 14 ohms per 1000ft (305m).
Which wiring standard does the cable follow and how many conductors does it contain?
It follows TIA/EIA-568-B.1-2001 T568B wiring and contains four twisted pairs.
What jacket material and diameter does the lead use?
The jacket is LSZH (low smoke zero halogen) with a 6mm outside diameter.
Related links
- StarTech.com Cat6 Black, Unshielded 4 Unscreened Low Smoke Zero Halogen Sheath
- StarTech.com N6LPATCH Black, Unshielded 4 Unscreened Low Smoke Zero Halogen Sheath
- StarTech.com N6LPATCH Black, Unshielded 4 Unscreened Low Smoke Zero Halogen Sheath
- StarTech.com Blue, Unshielded 8 Unscreened Low Smoke Zero Halogen Sheath
- StarTech.com Grey, Unshielded 4 Unscreened Low Smoke Zero Halogen Sheath
- StarTech.com Grey, Unshielded 4 Low Smoke Zero Halogen Sheath
- StarTech.com Blue, Unshielded 4 Unscreened Low Smoke Zero Halogen Sheath
- StarTech.com Blue, Unshielded 4 Unscreened Low Smoke Zero Halogen Sheath

