StarTech.com Cat6 Ethernet Cable 4 Core, Grey, 5 m, Unshielded Unscreened, Snagless, Low Smoke Zero Halogen
- RS Stock No.:
- 236-8338
- Mfr. Part No.:
- N6LPATCH5MGR
- Brand:
- StarTech.com
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$19.21
(exc. GST)
$21.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $19.21 | - |
| 5 + | $17.30 | 9% |
*price indicative
- RS Stock No.:
- 236-8338
- Mfr. Part No.:
- N6LPATCH5MGR
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Sub Type | Snagless | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Standards/Approvals | ETL, ANSI/TIA 568 2.D Category 6 | |
| Outside Diameter | 6mm | |
| Number of Cores | 4 | |
| Cross Sectional Area | 24AWG | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Sub Type Snagless | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Grey | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Standards/Approvals ETL, ANSI/TIA 568 2.D Category 6 | ||
Outside Diameter 6mm | ||
Number of Cores 4 | ||
Cross Sectional Area 24AWG | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
StarTech Ethernet Cable, 5m Cable Length, 24AWG Conductor Size - N6LPATCH5MGR
This ethernet cable is a Cat6, PVC-free patch cord designed for network and PoE connections in commercial installations. It supports multi-gigabit link speeds and is constructed with stranded copper conductors and a snagless connector boot for straightforward routing and connector protection. The jacket material is Low Smoke Zero Halogen to reduce toxic fumes and dense smoke during a fire, making it appropriate for enclosed spaces where evacuation visibility and lower corrosive emissions are required.
Features and Benefits:
• 10Gbps support up to 55m for high-throughput network links
• 250MHz bandwidth for increased data-carrying capacity
• 100W PoE capability for powering devices over ethernet
• 24AWG stranded copper for flexibility and current handling
• 6mm outside diameter for manageable cable routing
• 250MHz bandwidth for increased data-carrying capacity
• 100W PoE capability for powering devices over ethernet
• 24AWG stranded copper for flexibility and current handling
• 6mm outside diameter for manageable cable routing
Applications
• Suitable for connecting servers and network switches
• Ideal for powering PoE cameras and VoIP handsets
• Used with NAS devices for high-speed data transfers
• Can be used in risers and ducts where LSZH is required
• Ideal for powering PoE cameras and VoIP handsets
• Used with NAS devices for high-speed data transfers
• Can be used in risers and ducts where LSZH is required
What temperature range is suitable for operation?
It operates between 0°C and 80°C.
How is signal integrity verified for this cable?
Each cable is tested with a Fluke DSX2-8000 CableAnalyser to meet ANSI/TIA-568.2-D Category 6 performance limits.
What conductor and connector materials are used?
The conductors are 100% copper stranded wire and the RJ45 pins are gold-plated.
Is the cable shielded for EMI protection?
The construction is unshielded U/UTP without STP shielding.
What approvals confirm safety and performance?
The product is ETL verified and third-party tested to ANSI/TIA-568-2.D.
Related links
- StarTech.com Blue, Unshielded 4 Unscreened Low Smoke Zero Halogen Sheath
- StarTech.com Cat6 Black, Unshielded 4 Unscreened Low Smoke Zero Halogen Sheath
- StarTech.com Blue, Unshielded 4 Unscreened Low Smoke Zero Halogen Sheath
- StarTech.com Black, Unshielded 4 Unscreened Low Smoke Zero Halogen Sheath
- StarTech.com Blue, Unshielded 4 Unscreened Low Smoke Zero Halogen Sheath
- StarTech.com N6LPATCH Black, Unshielded 4 Unscreened Low Smoke Zero Halogen Sheath
- StarTech.com N6LPATCH Black, Unshielded 4 Unscreened Low Smoke Zero Halogen Sheath
- StarTech.com N6LPATCH White, Unshielded 4 Unscreened Low Smoke Zero Halogen Sheath

