StarTech.com Cat6a Ethernet Cable, 7 m, Shielded Screened, Grey PVC

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$71.76

(exc. GST)

$78.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$71.76-
5 +$64.599%

*price indicative

Sponsored
StarTech.com
RS Stock No.:
236-8276
Mfr. Part No.:
6ASPAT7MGR
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Ethernet Cable

Cable Length

7m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Material

PVC

Jacket Colour

Grey

Standards/Approvals

ANSI/TIA-568-D, ETL Certified Wiring

Fire Behaviour

CMG Rated

Number of Cores

4

Conductor Material

Copper

COO (Country of Origin):
CN
The StarTech.com 7m CAT6a Ethernet cable ensure fast and dependable 10 Gigabit network connections by protecting against electromagnetic interference (EMI/RFI) and noise. The result is a fast and safe network. Tested for up to 500MHz frequency, each CAT6a cable is more than suitable for 10GBase-T Ethernet networks. copper-clad aluminium (CCA) wire is not used which is subject to problems like weak power delivery, heat build-up, equipment damage and possibly fire. The 50-micron gold connectors deliver optimum conductivity and eliminate signal loss due to oxidation or corrosion.

10 Gigabit shielded snag less RJ45 100W PoE patch cord

10GbE shielded STP network cable with strain relief

100% 26 AWG copper wire, 4 Pair STP connector and grey colour

Connect PoE-enabled devices to 10Gb networks

Connect between computers, hubs, routers and patch panels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy