StarTech.com Cat6a Ethernet Cable, 10 m, Shielded Screened, Grey PVC
- RS Stock No.:
- 230-5554
- Mfr. Part No.:
- 6ASPAT10MGR
- Brand:
- StarTech.com
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$123.83
(exc. GST)
$136.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $123.83 | - |
| 5 + | $111.44 | 10% |
*price indicative
- RS Stock No.:
- 230-5554
- Mfr. Part No.:
- 6ASPAT10MGR
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Cable Length | 10m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Fire Behaviour | CMG Rated | |
| Standards/Approvals | ANSI/TIA-568-D | |
| Conductor Material | Copper | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Cable Length 10m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Fire Behaviour CMG Rated | ||
Standards/Approvals ANSI/TIA-568-D | ||
Conductor Material Copper | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- CN
StarTech.com Grey Cat6a Ethernet Cable, 10m Length, 10Gbps Transfer Speed - 6ASPAT10MGR
Link your communication devices to computers and other industrial equipment using this robust Ethernet cable from StarTech.com. This unit's durable PVC outer sheath is resistant to impact and abrasion, making it suitable for use in harsh environments. A 10m length gives you the flexibility to connect devices across larger workspaces. You'll find it used everywhere from server banks to medical facilities.
Connector protectionThe unit has moulded boots that offer strain relief to its RJ45 connectors, preventing them from damage caused by bending at sharp angles.
Noiseless signal transmissionTo prevent crosstalk and deliver noiseless signals, the cable has a shielded twisted pair construction. It has a copper and foil cover on its wires, which are also twisted around each other in pairs.
Speedy signal transmissionAs a Cat6a cable, this component can achieve data rates up to 10Gbps, so you can transfer information at super-speeds.
• 50-micron gold connectors for a reliable link
• Snagless connectors for hitch-free installation
The StarTech.com 10m aqua CAT6a Ethernet cable is built for quality performance, the cable features 100% copper and foil-shielded, twisted-pair wiring. It is 10 gigabit, 100W PoE patch cord with strain relief. The cable is designed to keep the data signals traveling through your network free from noise and interference. Its perfect in environments that are prone to large amounts of electromagnetic interference (EMI/RFI). The CAT6a Ethernet cable also features moulded boots which offer strain relief by stopping the RJ45 connectors from bending at sharp angles. This reduces the risk of cable damage, which could decrease network connectivity and performance.
FAQs
It is fluke tested and UL/TIA certified
Its shielded RJ45 connectors minimize near end crosstalk
It has POE support
Does this cable have PoE support?Yes, this cable is compatible with Power over Ethernet and can deliver up to 100W of energy to attached devices like IP (internet protocol) cameras.
Related links
- StarTech.com Blue, Shielded Screened Polyvinyl Chloride Sheath
- StarTech.com Grey, Shielded Screened Polyvinyl Chloride Sheath
- StarTech.com Grey, Shielded Screened Polyvinyl Chloride Sheath
- StarTech.com Grey, Shielded Screened Polyvinyl Chloride Sheath
- StarTech.com Grey, Shielded Screened Polyvinyl Chloride Sheath
- StarTech.com Cat6a - 10Gbit/s Grey, Shielded Screened Polyvinyl Chloride Sheath
- StarTech.com Cat6a - 10Gbit/s Grey, Shielded Screened Polyvinyl Chloride Sheath
- StarTech.com Cat6a - 10Gbit/s Grey, Shielded Screened Polyvinyl Chloride Sheath

