StarTech.com Cat6a Ethernet Cable, 5 m, Shielded Screened, Grey PVC
- RS Stock No.:
- 236-8272
- Mfr. Part No.:
- 6ASPAT5MGR
- Brand:
- StarTech.com
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$58.83
(exc. GST)
$64.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $58.83 | - |
| 5 + | $52.95 | 9% |
*price indicative
- RS Stock No.:
- 236-8272
- Mfr. Part No.:
- 6ASPAT5MGR
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Standards/Approvals | ANSI/TIA-568-D | |
| Fire Behaviour | CMG Rated | |
| Conductor Material | Copper | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Standards/Approvals ANSI/TIA-568-D | ||
Fire Behaviour CMG Rated | ||
Conductor Material Copper | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- CN
The StarTech.com 5m CAT6a Ethernet cable ensure fast and dependable 10 Gigabit network connections by protecting against electromagnetic interference (EMI/RFI) and noise. The result is a fast and safe network. Tested for up to 500MHz frequency, each CAT6a cable is more than suitable for 10GBase-T Ethernet networks. copper-clad aluminium (CCA) wire is not used which is subject to problems like weak power delivery, heat build-up, equipment damage and possibly fire. The 50-micron gold connectors deliver optimum conductivity and eliminate signal loss due to oxidation or corrosion.
10 Gigabit shielded snag less RJ45 100W PoE patch cord
10GbE shielded STP network cable with strain relief
100% 26 AWG copper wire, 4 Pair STP connector and grey colour
Connect PoE-enabled devices to 10Gb networks
Connect between computers, hubs, routers and patch panels
Related links
- StarTech.com Grey, Shielded Screened Polyvinyl Chloride Sheath
- StarTech.com Grey, Shielded Screened Polyvinyl Chloride Sheath
- StarTech.com Grey, Shielded Screened Polyvinyl Chloride Sheath
- StarTech.com Cat6a - 10Gbit/s Grey, Shielded Screened Polyvinyl Chloride Sheath
- StarTech.com Grey, Shielded Screened Polyvinyl Chloride Sheath
- StarTech.com Cat6a - 10Gbit/s Grey, Shielded Screened Polyvinyl Chloride Sheath
- StarTech.com Cat6a - 10Gbit/s Grey, Shielded Screened Polyvinyl Chloride Sheath
- StarTech.com Cat6a - 10Gbit/s Grey, Shielded Screened Polyvinyl Chloride Sheath

