Siemens M12 Ethernet Cable, 3 m
- RS Stock No.:
- 231-3575
- Mfr. Part No.:
- 6XV1870-8AH30
- Brand:
- Siemens
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$95.09
(exc. GST)
$104.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $95.09 | - |
| 5 + | $85.58 | 10% |
*price indicative
- RS Stock No.:
- 231-3575
- Mfr. Part No.:
- 6XV1870-8AH30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Ethernet Cable | |
| Series | M12 | |
| Cable Length | 3m | |
| Terminated/Unterminated | Terminated | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | No | |
| Number of Cores | 4 | |
| Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Ethernet Cable | ||
Series M12 | ||
Cable Length 3m | ||
Terminated/Unterminated Terminated | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals No | ||
Number of Cores 4 | ||
Voltage 80V | ||
- COO (Country of Origin):
- DE
The Siemens IE connecting cable is a 4 wire, D-coded has 3 meters overall length.
Cable sheath is made up of PVC
Operating temperature range is from -25 to +75 °C
Related links
- Phoenix Contact M12, 3 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 Black Screened Polyurethane Sheath
- SMC Shielded
- Phoenix Contact M12 3 m Ethernet Cable Screened Polyurethane Sheath
- SMC Black Male M12 Female Polyvinyl Chloride Sheath, Shielded
- Turck M12 3 m Ethernet Cable, Teal Thermoplastic Elastomer Sheath
- Turck M12 3 m Ethernet Cable, Teal Polyurethane Sheath
- Siemens 6XV1870 Green, Aluminium Foil
